DTS26W11-35PN | DEUTSCH

Plug, 13 pole, crimp connection, straight, DTS26W11-35PN

Order No.: 37P4138
EAN: 4099889715774
MPN:
DTS26W11-35PN
DTS26W11-35PN DEUTSCH Other Circular Connectors Image 1
DTS26W11-35PN DEUTSCH Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
222.054 € *
Available in 12 Days: 72 pcs. - if ordered today
Total Price:
222.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
222.054 €

Circular connector, DTS26W11-35PN, Deutsch

Assembly Type: Electrical Connector, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Circular connector, Factory Installed Backshell: No, Number of Positions: 13, Number of Power Positions: 0, Number of Signal Positions: 13, Contacts Preloaded: No, Voltage: 1300 Vrms, Feedthrough Type: No, Shell Plating Material: Cadmium, O.D., Shell Base Material: Aluminum 6061-T6, Circular Connector Insulation Material Type: Hard Dielectric/Silicone, Hermetically Sealed: No, Contact Quantity (Size 22D): 13, Contact Current Rating (Max): 5 A, Reverse Gender: No, Contact Layout Arrangement: 11 – 35, Circular Connector Contact Type: Pin, Panel Mount Feature: Without, Connector Mounting Type: Panel Mount, Polarization Code: N, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 11, Alignment Keyed: Clocking, Assembly Length: 31 mm, Wire Size: 0.08 -0.33 mm², Wire Size: 28 – 22 AWG, Fluid Resistance: Yes, Operating Temperature Range: -65 – 200 °C, Durability Rating: 500 Cycles, Circuit Application: Signal, Shielded: Yes, Packaging Quantity: 1, Position Locations Omitted: All

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.08-0.33 mm²
Pin number 13 pole
Orientation straight
Contact connection crimp connection
Cable diameter 0.76 to 1.37 mm
Assembly PCB mounting
Additional parts equipped
Shell Material aluminum alloy
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Cadmium | Lead
SVHC free No