DTS26W11-35PB | DEUTSCH
Plug, 13 pole, crimp connection, straight, DTS26W11-35PB
Order No.: 37P4137
EAN: 4099889715767
MPN:
DTS26W11-35PB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
702.2071 € *
Standard delivery time from the manufacturer is: 26 Weeks
Circular connector, DTS26W11-35PB, Deutsch
The DTS26W11-35PB is a standard circular connector that offers high density contact arrangements. This product is originally designed as military and aerospace components.
Features
- High reliability
- High density
- Self locking connector system
- Scoop proof contact protection
Applications
- High performance military aircraft
- Commercial aircraft
- Communications equipment
- High temperature industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.08-0.33 mm² | |
| Pin number | 13 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Cable diameter | 0.76 to 1.37 mm | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| Shell Material | aluminum alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Cadmium |
| SVHC free | No |