DBC54H-10-6PN | DEUTSCH

Circular connector, 8 pole, solder cup, bayonet locking, straight, DBC54H-10-6PN

Order No.: 72P2577
EAN: 4099891708627
MPN:
DBC54H-10-6PN
DBC54H-10-6PN DEUTSCH Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
240.7727 € *
Available in 12 Days: 12 pcs. - if ordered today
Total Price:
240.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
240.7727 €

Circular connector, DBC54H-10-6PN, DEUTSCH

Standard circular connector, Wire-to-Panel, 8 Position, 2.87 mm Centerline, Sealable, Wire & Cable, Power, Panel mount, Tin, Steel.

Technical specifications
Filter Property Value
Version socket
Pin number 8 pole
Orientation straight
Contact connection solder cup
Type of locking bayonet locking
Assembly panel mounting
Shell Material stainless steel
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane
RoHS conform Yes