DBC30H-8-3PN | DEUTSCH
Circular connector, 3 pole, solder cup, straight, DBC30H-8-3PN
Order No.: 72P2576
EAN: 4099891708610
MPN:
DBC30H-8-3PN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.3571 € *
Available in 12 Days: 4 pcs. - if ordered today
Circular connector, DBC30H-8-3PN, DEUTSCH
Standard circular connector, Wire-to-Panel, 3 Position, Sealable, Wire & Cable, Power, Panel mount, Nickel, Stainless steel, N Polarization code.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Assembly | panel mounting | |
| Shell Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |