ASU003-03PN-HE913F | DEUTSCH

TE Connectivity/Deutsch ASU003-03PN-HE913F

Order No.: 37P4869
EAN: 4099889717587
MPN:
ASU003-03PN-HE913F
ASU003-03PN-HE913F DEUTSCH Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.6589 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
1,086.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
108.6589 €

Circular connector, ASU003-03PN-HE913F, Deutsch

Assembly Type: Electrical Connector, Connector System: Wire-to-Wire, Circular Connector Type: Receptacle, Shell Type: Metal, Factory Installed Backshell: No, Number of Positions: 3, Contacts Preloaded: No, Feedthrough Type: No, Shell Plating Material: Cadmium, O.D., Shell Base Material: Aluminum Alloy, Circular Connector Insulation Material Type: Hard Dielectric/Silicone, Hermetically Sealed: No, Contact Quantity (Size 22D): 3, Contact Layout Arrangement: 3 – 3, Circular Connector Contact Type: Pin, Panel Mount Feature Type: 2 Hole Flange, Polarization Code: N, Mating Alignment Type: Keyed, Mating Retention: With, Circular Connector Shell Size: 3, Assembly Length: 18.2 mm, Wire Size: 22 AWG, IP Dust Sealing Level: 6, Operating Temperature Range: -55 – 170 °C, Durability Rating: 500 Cycles, Field Serviceable: Yes

Technical specifications
Filter Property Value
Version socket
Pin number 3 pole
Orientation straight
Assembly cable assembly
Additional parts equipped
Shell Material aluminum
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Cadmium
RoHS conform Yes