DTT-20-00 | DEUTSCH

Crimping pliers for AMP size 20 contacts, 0.5-1.5 mm², AWG 20-16, DEUTSCH DTT-20-00

Order No.: 35P7881
EAN: 4099891357368
MPN:
DTT-20-00
DTT-20-00 DEUTSCH Crimping and Cable Lug Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
607.7687 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
607.77 € *
Price list
Quantity
Price per unit*
1 pcs.
607.7687 €
10 pcs.
546.9835 €
*incl. VAT plus shipping costs
Subject to prior sale

Portable crimp tool, DTT-20-00, DEUTSCH

Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, fixed in tool, manual, straight action hand tool.

Technical specifications
Filter Property Value
Suitable for AMP size 20 contacts
Crimping Range (mm²) 0.5-1.5 mm²
Crimping Range (AWG) AWG 20-16
Logistics
Property Value
Country of origin US
Customs tariff number 82055980
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes