ZPF000000000005185 | DEUTSCH

Receptacle, 0.25-0.5 mm², AWG 24-20, crimp connection, ZPF000000000005185

Order No.: 37P4976
EAN: 4099889649185
MPN:
ZPF000000000005185
910 KS 20-0
ZPF000000000005185 DEUTSCH Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3046 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2,694.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
219 pcs.
12.3046 €

Socket contact, ZPF000000000005185, Deutsch

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size: Size 20, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 24 – 20 AWG, Operating Temperature Range: -65 – 175 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.25-0.5 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Contact surface Connection range gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No