ZPF000000000003647 | DEUTSCH

Receptacle, 1.31-3.31 mm², AWG 16-12, crimp connection, ZPF000000000003647

Order No.: 37P4973
EAN: 4099889649154
MPN:
ZPF000000000003647
724-8021-12
ZPF000000000003647 DEUTSCH Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0809 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2,037.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
335 pcs.
6.0809 €

Socket contact, ZPF000000000003647, Deutsch

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size: Size 12, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 12 – 16 AWG, Wire Size: 1.31 – 3.31 mm², Operating Temperature Range: -65 – 175 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.31-3.31 mm²
AWG cross-section AWG 16-12
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Contact surface Connection range gold-plated
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No