ZPF000000000003627 | DEUTSCH

Receptacle, 6.0 mm², AWG 10, crimp connection, ZPF000000000003627

Order No.: 37P4971
EAN: 4099889649147
MPN:
ZPF000000000003627
724-1064-12
ZPF000000000003627 DEUTSCH Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7655 € *
Available in 12 Days: 161 pcs. - if ordered today
Total Price:
2,429.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
117 pcs.
20.7655 €

Socket contact, ZPF000000000003627, Deutsch

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size: Size 12, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 10 AWG, Wire Size: 6 mm², Operating Temperature Range: -65 – 175 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 6.0 mm²
AWG cross-section AWG 10
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Contact surface Connection range gold-plated
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes