ZPF000000000003589 | DEUTSCH

Pin contact, 5.26-8.36 mm², AWG 10-8, crimp connection, ZPF000000000003589

Order No.: 37P4542
EAN: 4099889648881
MPN:
ZPF000000000003589
724-0001-08
ZPF000000000003589 DEUTSCH Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.7852 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,370.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
39 pcs.
60.7852 €

Pin contact, ZPF000000000003589, Deutsch

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size: Size 8, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 10 – 8 AWG, Wire Size: 5.26 – 8.36 mm², Operating Temperature Range: -65 – 175 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 5.26-8.36 mm²
AWG cross-section AWG 10-8
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Contact surface Connection range gold-plated
Logistics
Property Value
Customs tariff number 85369095
Country of origin TW
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes