ZPF000000000000358 | DEUTSCH

Pin contact, 1.2-3.0 mm², AWG 16-12, crimp connection, ZPF000000000000358

Order No.: 37P4985
EAN: 4099889649246
MPN:
ZPF000000000000358
006-0937-12 A
ZPF000000000000358 DEUTSCH Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,217.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
519 pcs.
4.2721 €

Pin contact, ZPF000000000000358, Deutsch

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size: Size 12, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 16 – 12 AWG, Wire Size: 1.2 – 3 mm², Operating Temperature Range: -65 – 200 °C.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 1.2-3.0 mm²
AWG cross-section AWG 16-12
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Contact surface Connection range gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes