6162-284-0877 | DEUTSCH
Receptacle, AWG 8, crimp connection, gold-plated, 6162-284-0877
Order No.: 37P4558
EAN: 4099889648935
MPN:
6162-284-0877
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.2232 € *
Standard delivery time from the manufacturer is: 20 Weeks
Socket contact, 6162-284-0877, Deutsch
Detailed product features are not currently available online.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 8 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |