6162-233-1277 | DEUTSCH
Pin contact, AWG 12, crimp connection, gold-plated, 6162-233-1277
Order No.: 37P4555
EAN: 4099889648911
MPN:
6162-233-1277
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3387 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
5 pcs.
15.4938 €
10 pcs.
14.4942 €
25 pcs.
13.2090 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 6162-233-1277, Deutsch
Connector Style: Plug, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With RF Cable Type: Coax, Number of Positions: 1, Body Angle: Straight, Contact Type: Pin, RF Connector Center Contact Plating Material: None, Contact Mating Retention: With, Contact Current Rating (Max): 23 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| AWG cross-section | AWG 12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |