6162-217-1277 | DEUTSCH
Receptacle, AWG 12, crimp connection, gold-plated, 6162-217-1277
Order No.: 37P4556
EAN: 4099889648928
MPN:
6162-217-1277
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.0244 € *
Available in 12 Days: 942 pcs. - if ordered today
Total Price:
58.02 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0244 €
2 pcs.
54.2759 €
5 pcs.
50.9915 €
10 pcs.
47.3977 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector contact, 6162-217-1277, TE Connectivity
Contact Length: , Contact Type: Socket, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Size Code: 12, Termination Method to Wire & Cable: Crimp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |