2803-4-0000 | DEUTSCH
Receptacle, 0.14-0.34 mm², AWG 26-22, crimp connection, 2803-4-0000
Order No.: 37P4980
EAN: 4099889649222
MPN:
2803-4-0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 26 Weeks
Socket contact, 2803-4-0000, Deutsch
Contact Type: Socket, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Wire Size: 26 – 22 AWG, Wire Size: 0.14 – 0.34 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.14-0.34 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 0.039-0.054 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |