1060-16-0622 | DEUTSCH
Pin contact, 0.5-1.0 mm², AWG 20-16, crimp connection, nickel-plated, 1060-16-0622
Order No.: 36P0089
MPN:
1060-16-0622
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1642 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1642 €
50 pcs.
0.1523 €
100 pcs.
0.1416 €
250 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin, 1060-16-0622, DEUTSCH
Automotive terminal, Pin, Pin fiameter 1.59 mm, 20 – 16 AWG wire size, 0.5 – 1.0 mm² Wire Size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | nickel-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.4-2.54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |