0460-202-20141 | DEUTSCH
Pin contact, 0.5 mm², AWG 20, crimp connection, nickel-plated, 0460-202-20141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Available: 972 pcs.
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 0460-202-20141, Deutsch
Automotive Terminal, Pin Diameter 1.02 mm, 20 AWG Wire Size, 0.52 mm² Wire Size, Locking On the Terminal.
Technical Data
- Sealable: No
- Wire Type: Copper
- Crimp type: O-crimp
- Interface plating: Nickel (Ni)
- Contact termination area plating material: Nickel (Ni)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | nickel-plated | |
| Contact surface Connection range | nickel-plated | |
| Insulation diameter | 0.97 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |