0460-202-1631 | DEUTSCH

Pin contact, 0.5-1.5 mm², AWG 20-16, crimp connection, gold-plated, 0460-202-1631

Order No.: 36P0207
MPN:
0460-202-1631
Automotive Connectors DT CON PIN #16 16-20 AWG
Series: DT
0460-202-1631 DEUTSCH Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Available in 12 Days: 14,826 pcs. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9996 €
50 pcs.
0.9401 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 0460-202-1631, DEUTSCH

Pin Terminal, 16 - 20 AWG, 0.5 - 1.5 mm² Wire, Gold (Au), 1.59 mm Pin Diameter, Terminates To Wire.

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 20-16
Contact connection crimp connection
Contact material copper
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No