ZPF000000000202894 | DEUTSCH
Contact insert, ZPF000000000202894
Order No.: 72P4232
EAN: 4099891621087
MPN:
ZPF000000000202894
As a private customer, you can buy this item as soon as we have it back in stock.
Contact insert, ZPF000000000202894, DEUTSCH
Rectangular contact insert, Insert for contact, Socket, 30 Pole configuration, Crimp, Wire-to-Wire, 30 Position, Sealable, 26 - 22 AWG Wire size.
Features
- Secured design ensuring blind mating
- Reverse design protects against pin damage
- Enables size reduction to harness and other equipment
Applications
- In-flight entertainment and cabin systems
- High-speed internet access
- Lighting and window dimming
- Power distribution and control
- Electrical wiring and interconnect system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | crimp connection | |
| Pin number | 30 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |