ZPF000000000202893 | DEUTSCH
Contact insert, ZPF000000000202893
Order No.: 72P4231
EAN: 4099891621070
MPN:
ZPF000000000202893
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4204 € *
Standard delivery time from the manufacturer is: 12 Weeks
Contact insert, ZPF000000000202893, DEUTSCH
Rectangular contact insert, Insert for contact, Pin, 30 Pole configuration, Crimp, Wire-to-Wire, 30 Position, Sealable, 26 - 22 AWG Wire size.
Features
- Secured design ensuring blind mating
- Reverse design protects against pin damage
- Enables size reduction to harness and other equipment
Applications
- In-flight entertainment and cabin systems
- High-speed internet access
- Lighting and window dimming
- Power distribution and control
- Electrical wiring and interconnect system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | crimp connection | |
| Pin number | 30 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |