ZPF000000000099564 | DEUTSCH
Contact insert, ZPF000000000099564
Order No.: 72P4222
EAN: 4099891621018
MPN:
ZPF000000000099564
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.8078 € *
Available in 12 Days: 1,360 pcs. - if ordered today
Total Price:
63.81 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8078 €
2 pcs.
59.6904 €
5 pcs.
56.0728 €
10 pcs.
52.1220 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, ZPF000000000099564, DEUTSCH
Rectangular contact insert, Contact insert, Pin, Wire-to-Board, 11 Position, Sealable, 13 A, Power, Signal & High Speed Data.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Contact connection | solder connection | |
| Pin number | 11 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |