ZPF000000000015239 | DEUTSCH
Contact insert, ZPF000000000015239
Order No.: 72P4220
EAN: 4099891621001
MPN:
ZPF000000000015239
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.2505 € *
Standard delivery time from the manufacturer is: 12 Weeks
Contact insert, ZPF000000000015239, DEUTSCH
Rectangular contact insert, Insert for contact, Socket, 8 Pole configuration, Crimp, Wire-to-Wire, 8 Position, Sealable, 20 - 16 AWG Wire size.
Features
- High-speed ethernet module
- Aluminum cable compliant
- Easily replaced modules for fast reconfiguration
- Multiple keying possibilities
- Environmental sealing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | crimp connection | |
| Pin number | 8 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |