WP-4S | DEUTSCH
Socket, unequipped, 4 pole, straight, 2 rows, orange, WP-4S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available: 696 pcs.
Available in 12 Days: 7,941 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3058 €
25 pcs.
0.2856 €
50 pcs.
0.2594 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive connector, WP-4S, DEUTSCH
Automotive connector locks & position assurance, Secondary lock, Orange, Wire-to-wire, PBT, 4 Position, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 4 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |