W8S | DEUTSCH
Socket, 8 pole, straight, orange, W8S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2166 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2166 €
50 pcs.
0.2011 €
100 pcs.
0.1868 €
250 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive connector, W8S, DEUTSCH
Automotive connector locks & position assurance, Secondary lock, Orange, Wire-to-wire, PBT, 8 Position, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 8 pole | |
| Version | straight | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |