W8S-P012 | DEUTSCH

Plug, unequipped, 8 pole, straight, 2 rows, green, W8S-P012

Order No.: 36P0004
EAN: 4099889891690
MPN:
W8S-P012
Series: DT
W8S-P012 DEUTSCH Automotive Power Connectors Image 1
W8S-P012 DEUTSCH Automotive Power Connectors Image 2
W8S-P012 DEUTSCH Automotive Power Connectors Image 3
W8S-P012 DEUTSCH Automotive Power Connectors Image 4
W8S-P012 DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2166 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2166 €
50 pcs.
0.2011 €
100 pcs.
0.1868 €
250 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive connector, W8S-P012, DEUTSCH

Automotive connector locks & position assurance, Secondary lock, Green, Wire-to-wire, PBT, 8 Position, Wire & cable, Power & signal, DEUTSCH DT

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour green
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes