W6P | DEUTSCH
Plug, 6 pole, straight, green, W6P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1285 € *
Available in 12 Days: 28,000 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
50 pcs.
0.1190 €
100 pcs.
0.1107 €
250 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive connector, W6P, DEUTSCH
Automotive connector locks & position assurance, Secondary lock, Green, Wire-to-wire, PBT, 6 Position, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 6 pole | |
| Version | straight | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |