W3S | DEUTSCH

Socket, 3 pole, straight, orange, W3S

Order No.: 36P0019
EAN: 4099889891805
MPN:
W3S
Series: DT
W3S DEUTSCH Automotive Power Connectors Image 1
W3S DEUTSCH Automotive Power Connectors Image 2
W3S DEUTSCH Automotive Power Connectors Image 3
W3S DEUTSCH Automotive Power Connectors Image 4
W3S DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0928 € *
Available: 35 pcs.
Available in 12 Days: 18,870 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0928 €
50 pcs.
0.0857 €
100 pcs.
0.0797 €
250 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive power Connector, W3S, Deutsch

Wire-to-board, orange

Technical Data

  • Colour: orange
  • Material: PBT GF
  • Number of positions: 3
  • Operating temperature range: -55-125 °C[-67-257 °F]
Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Colour orange
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes