W3P | DEUTSCH

Plug, 3 pole, straight, green, W3P

Order No.: 36P0020
EAN: 4099889891812
MPN:
W3P
Series: DT
W3P DEUTSCH Automotive Power Connectors Image 1
W3P DEUTSCH Automotive Power Connectors Image 2
W3P DEUTSCH Automotive Power Connectors Image 3
W3P DEUTSCH Automotive Power Connectors Image 4
W3P DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0904 € *
Available: 2,936 pcs.
Available in 12 Days: 41,436 pcs. - if ordered today
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0904 €
50 pcs.
0.0833 €
100 pcs.
0.0785 €
250 pcs.
0.0702 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive power Connector, W3P, Deutsch

Wire-to-board, green

Technical Data

  • Colour: green
  • Material: PBT GF
  • Number of positions: 2
  • Operating temperature range: -55-125 °C[-67-257 °F]
Technical specifications
Filter Property Value
Contact type plug
Pin number 3 pole
Version straight
Colour green
Logistics
Property Value
Country of origin JP
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes