W12S-P012 | DEUTSCH
Plug, unequipped, 12 pole, straight, 2 rows, green, W12S-P012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2356 € *
Available in 12 Days: 8,200 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2356 €
50 pcs.
0.2178 €
100 pcs.
0.2035 €
250 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive connector, W12S-P012, DEUTSCH
Automotive connector locks & position assurance, Secondary lock, Green, Wire-to-wire, PBT, 12 Position, Wire & cable, Power & signal, DEUTSCH DT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 12 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |