HDP26-24-47SE-L017 | DEUTSCH
Socket, 47 pole, straight, black, HDP26-24-47SE-L017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9654 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
26.97 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9654 €
2 pcs.
25.2161 €
5 pcs.
23.6929 €
10 pcs.
22.0269 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealed connector, HDP26-24-47SE-L017, DEUTSCH
The HDP26-24-47SE-L017 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This thermoplastic shell is suited for applications where chemicals can damage a connector housing.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 47 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Octamethylcyclotetrasiloxane |
| SVHC free | No |