HDP26-24-35SN-L015 | DEUTSCH
Socket, 35 pole, straight, black, HDP26-24-35SN-L015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9793 € *
Available in 12 Days: 61 pcs. - if ordered today
Total Price:
21.98 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9793 €
2 pcs.
20.5513 €
5 pcs.
19.3137 €
10 pcs.
17.9452 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, car, HDP26-24-35SN-L015, DEUTSCH
35 Position Housing, Housing for Female Terminals, Wire-to-Panel, Sealable, Black, Wire & Cable, Power, Panel Mount, -55 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 35 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |