HDP26-24-31PE-L017 | DEUTSCH

Socket, 31 pole, straight, black, HDP26-24-31PE-L017

Order No.: 72P2902
EAN: 4099889570632
MPN:
HDP26-24-31PE-L017
Series: HDP
HDP26-24-31PE-L017 DEUTSCH Automotive Power Connectors Image 1
HDP26-24-31PE-L017 DEUTSCH Automotive Power Connectors Image 2
HDP26-24-31PE-L017 DEUTSCH Automotive Power Connectors Image 3
HDP26-24-31PE-L017 DEUTSCH Automotive Power Connectors Image 4
HDP26-24-31PE-L017 DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5271 € *
Available in 12 Days: 380 pcs. - if ordered today
Total Price:
21.53 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5271 €
2 pcs.
20.1348 €
5 pcs.
18.9091 €
10 pcs.
17.5763 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealed connector, HDP26-24-31PE-L017, DEUTSCH

The HDP26-24-31PE-L017 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This thermoplastic shell is suited for applications where chemicals can damage a connector housing.

Features

  • Circular, aluminum housing
  • Quick connect-disconnect bayonet coupling
  • Single hole bulkhead mounting
  • Rear insertion/rear removal contact system
Technical specifications
Filter Property Value
Contact type socket
Pin number 31 pole
Version straight
Connection crimp connection
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour black
Logistics
Property Value
Customs tariff number 85367000
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes