HDP26-24-31PE-L015 | DEUTSCH
Socket, 31 pole, straight, black, HDP26-24-31PE-L015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4771 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
27.48 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4771 €
2 pcs.
25.7040 €
5 pcs.
24.1451 €
10 pcs.
22.4434 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, car, HDP26-24-31PE-L015, DEUTSCH
31 Position Housing, Housing for Male Terminals, Wire-to-Panel, Sealable, Black, Wire & Cable, Power, Panel Mount, -55 - 125 °C, Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 31 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |