HDP26-24-29SE | DEUTSCH
Socket, 29 pole, straight, black, HDP26-24-29SE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7044 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
24.70 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7044 €
2 pcs.
23.1098 €
5 pcs.
21.7056 €
10 pcs.
20.1824 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, car, HDP26-24-29SE, DEUTSCH
29 Position Housing, Housing for Female Terminals, Wire-to-Panel, Sealable, Black, Wire & Cable, Power, Panel Mount, Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 29 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 25 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |