HDP26-24-19SE | DEUTSCH

Socket, 19 pole, straight, black, HDP26-24-19SE

Order No.: 59F955
MPN:
HDP26-24-19SE
Series: HDP20
HDP26-24-19SE DEUTSCH Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8619 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
160.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
9 pcs.
17.8619 €

Connector housing, car, HDP26-24-19SE, DEUTSCH

19 Position Housing, Housing for Female Terminals, Wire-to-Panel, Sealable, Black, Wire & Cable, Power, Panel Mount, Hybrid.

Technical specifications
Filter Property Value
Contact type socket
Pin number 19 pole
Version straight
Connection crimp connection
Type of locking Yes
Rated voltage 250 V
Rated current 25 A
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No