HDP26-18-21SN-L017 | DEUTSCH
Socket, 21 pole, straight, black, HDP26-18-21SN-L017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2768 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
22.28 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2768 €
2 pcs.
20.8488 €
5 pcs.
19.5755 €
10 pcs.
18.2070 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, car, HDP26-18-21SN-L017, DEUTSCH
21 Position Housing, Housing for Female Terminals, Wire-to-Panel, Sealable, Black, Wire & Cable, Power, Panel Mount, Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 21 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |