HDP24-24-9SE | DEUTSCH

Socket, 9 pole, straight, black, HDP24-24-9SE

Order No.: 72P2898
EAN: 4099889570595
MPN:
HDP24-24-9SE
Series: HDP
HDP24-24-9SE DEUTSCH Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0757 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,430.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 pcs.
19.0757 €

Sealed connector, HDP24-24-9SE, DEUTSCH

The HDP24-24-9SE is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This thermoplastic shell is suited for applications where chemicals can damage a connector housing.

Features

  • Circular, aluminum housing
  • Quick connect-disconnect bayonet coupling
  • Single hole bulkhead mounting
  • Rear insertion/rear removal contact system
Technical specifications
Filter Property Value
Contact type socket
Pin number 9 pole
Version straight
Connection crimp connection
Type of locking Yes
Rated voltage 250 V
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes