HDP24-24-47PE | DEUTSCH

Socket, unequipped, 47 pole, straight, black, HDP24-24-47PE

Order No.: 36P0069
EAN: 4099889892260
MPN:
HDP24-24-47PE
Series: HDP20
HDP24-24-47PE DEUTSCH Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.1180 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
62.12 € *
Price list
Quantity
Price per unit*
1 pcs.
62.1180 €
10 pcs.
59.0002 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, HDP24-24-47PE, DEUTSCH

Housing for male terminals, Wire-to-wire, 47 Position, Sealable, Black, Wire & cable, Power & signal, Panel mount, -55-125 °C, Hybrid

Technical specifications
Filter Property Value
Contact type socket
Pin number 47 pole
Version straight
Connection crimp connection
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes