HDP24-24-31SE-L017 | DEUTSCH
Socket, unequipped, 31 pole, straight, black, HDP24-24-31SE-L017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5886 € *
Standard delivery time from the manufacturer is: 15 Weeks
Female terminal housing, HDP24-24-31SE-L017, DEUTSCH
Housing for female terminal, Wire-to-Wire, 31 Position, sealable, black, Wire and Cable, Power and Signal, Panel Mount, Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 31 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |