HDP24-24-31PE | DEUTSCH
Plug, unequipped, 31 pole, straight, black, HDP24-24-31PE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.0038 € *
Standard delivery time from the manufacturer is: 16 Weeks
Housing terminals, HDP24-24-31PE, DEUTSCH
Housing for male terminals, Wire-to-wire, 31 Position, Sealable, Black, Wire & cable, Power & signal, Panel mount, -55-125 °C, Hybrid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 31 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |