HDP24-24-29SE-L017 | DEUTSCH

Plug, 29 pole, straight, black, HDP24-24-29SE-L017

Order No.: 59F949
MPN:
HDP24-24-29SE-L017
Series: HDP20
HDP24-24-29SE-L017 DEUTSCH Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5596 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
29.56 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5596 €
2 pcs.
27.6556 €
5 pcs.
25.9777 €
10 pcs.
24.1570 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector housing, car, HDP24-24-29SE-L017, DEUTSCH

29 Position Housing, Housing for Female Terminals, Wire-to-Panel, Sealable, Black, Wire & Cable, Power, Panel Mount, Hybrid.

Technical specifications
Filter Property Value
Contact type plug
Pin number 29 pole
Version straight
Connection crimp connection
Type of locking Yes
Rated voltage 250 V
Rated current 25 A
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No