HDP24-24-21PN | DEUTSCH

Plug, 21 pole, straight, black, HDP24-24-21PN

Order No.: 59F945
MPN:
HDP24-24-21PN
Series: HDP20
HDP24-24-21PN DEUTSCH Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7750 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
26.78 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7750 €
2 pcs.
25.0495 €
5 pcs.
23.5263 €
10 pcs.
21.8722 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector housing, car, HDP24-24-21PN, DEUTSCH

21 Position Housing, Housing for Male Terminals, Wire-to-Panel, Sealable, Black, Wire & Cable, Power, Panel Mount, -55 - 125 °C, Hybrid.

Technical specifications
Filter Property Value
Contact type plug
Pin number 21 pole
Version straight
Connection crimp connection
Type of locking Yes
Rated voltage 250 V
Rated current 25 A
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No