HDP24-24-18PE | DEUTSCH
Plug, 18 pole, straight, black, HDP24-24-18PE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7774 € *
Available in 12 Days: 16 pcs. - if ordered today
Connector housing, car, HDP24-24-18PE, DEUTSCH
18 Position Housing, Housing for Male Terminals, Wire-to-Wire, Sealable, Black, Wire & Cable, Power, Panel Mount, -55 - 125 °C, Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 18 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 60 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |