HDP24-18-20PN | DEUTSCH

Plug, 20 pole, straight, black, HDP24-18-20PN

Order No.: 59F940
MPN:
HDP24-18-20PN
Series: HDP20
HDP24-18-20PN DEUTSCH Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3165 € *
Available in 12 Days: 39 pcs. - if ordered today
Total Price:
184.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
12.3165 €

Connector housing, car, HDP24-18-20PN, DEUTSCH

20 Position Housing, Housing for Male Terminals, Wire-to-Wire, Sealable, Black, Wire & Cable, Power, Panel Mount, -55 - 125 °C, Hybrid.

Technical specifications
Filter Property Value
Contact type plug
Pin number 20 pole
Version straight
Connection crimp connection
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No