HDB36-24-91SE-059 | DEUTSCH

Socket housing, 9 pole, straight, natural, HDB36-24-91SE-059

Order No.: 72P4836
MPN:
HDB36-24-91SE-059
BR AWY PL ASM,MC
Series: HD30
HDB36-24-91SE-059 DEUTSCH Automotive Power Connectors Image 1
HDB36-24-91SE-059 DEUTSCH Automotive Power Connectors Image 2
HDB36-24-91SE-059 DEUTSCH Automotive Power Connectors Image 3
HDB36-24-91SE-059 DEUTSCH Automotive Power Connectors Image 4
HDB36-24-91SE-059 DEUTSCH Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.3607 € *
Available in 12 Days: 141 pcs. - if ordered today
Total Price:
80.36 € *
Price list
Quantity
Price per unit*
1 pcs.
80.3607 €
2 pcs.
75.1842 €
5 pcs.
70.6265 €
10 pcs.
65.6523 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, HDB36-24-91SE-059, DEUTSCH

9 Position Housing, Housing for Female Terminals, Wire-to-Wire, Sealable, Wire & Cable, Power, Panel Mount, -55 - 125 °C , Hybrid.

Technical specifications
Filter Property Value
Contact type socket
Pin number 9 pole
Version straight
Connection crimp connection
Type of locking Yes
Rated voltage 250 V
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No