HD36-24-33PN | DEUTSCH
Pin housing, 33 pole, straight, natural, HD36-24-33PN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2649 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
22.26 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2649 €
2 pcs.
20.8250 €
5 pcs.
19.5636 €
10 pcs.
18.1832 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, HD36-24-33PN, DEUTSCH
33 Position Housing, Housing for Male Terminals, Wire-to-Wire, Sealable, Wire & Cable, Power, Panel Mount, -55 - 125 °C , Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 33 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |