HD36-24-23PT-059 | DEUTSCH

Socket, 23 pole, straight, natural, HD36-24-23PT-059

Order No.: 72P2874
EAN: 4099889555196
MPN:
HD36-24-23PT-059
Series: HD30
HD36-24-23PT-059 DEUTSCH Automotive Power Connectors Image 1
HD36-24-23PT-059 DEUTSCH Automotive Power Connectors Image 2
HD36-24-23PT-059 DEUTSCH Automotive Power Connectors Image 3
HD36-24-23PT-059 DEUTSCH Automotive Power Connectors Image 4
HD36-24-23PT-059 DEUTSCH Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
138.1590 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
276.32 € *
Price list
Quantity
Price per unit*
2 pcs.
138.1590 €
10 pcs.
114.6803 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealed connector, HD36-24-23PT-059, DEUTSCH

The HD36-24-23PT-059 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This product is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries.

Features

  • Circular, aluminum housing
  • Quick connect-disconnect bayonet coupling
  • Single hole bulkhead mounting
  • Rear insertion/rear removal contact system
Technical specifications
Colour natural
Type of locking Yes
Rated current 13 A
Pin number 23 pole
Version straight
Connection crimp connection
Contact type socket
Rated voltage 250 V
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes