HD36-24-16SE-072 | DEUTSCH
Socket, 16 pole, straight, natural, HD36-24-16SE-072
Unit Price (€ / pc.)
52.9788 € *
Available in 5 Days: 12 pcs. - if ordered today
Sealed connector, HD36-24-16SE-072, DEUTSCH
The HD36-24-16SE-072 is a heavy duty, environmentally sealed, multi-pin circular connector and is designed specifically for the truck, bus, and off-highway industry. This product is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries.
Features
- Circular, aluminum housing
- Quick connect-disconnect bayonet coupling
- Single hole bulkhead mounting
- Rear insertion/rear removal contact system
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage | 250 V | |
Rated current | 25 A | |
Type of locking | Yes | |
Colour | natural | |
Pin number | 16 pole | |
Connection | crimp connection | |
Contact type | socket | |
Version | straight |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85389099 |
Country of origin | US |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |