HD36-18-21PN-059 | DEUTSCH
Pin housing, 21 pole, straight, natural, HD36-18-21PN-059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.4377 € *
Available in 12 Days: 182 pcs. - if ordered today
Total Price:
66.44 € *
Price list
Quantity
Price per unit*
1 pcs.
66.4377 €
2 pcs.
62.1537 €
5 pcs.
58.3814 €
10 pcs.
54.2759 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin housing, HD36-18-21PN-059, DEUTSCH
21 Position Housing, Housing for Male Terminals, Wire-to-Panel, Sealable, Wire & Cable, Power, Panel Mount, -55 - 125 °C , Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 21 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |