HD36-18-14SN-059 | DEUTSCH
Socket housing, 14 pole, straight, natural, HD36-18-14SN-059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.2818 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
69.28 € *
Price list
Quantity
Price per unit*
1 pcs.
69.2818 €
2 pcs.
64.8193 €
5 pcs.
60.8923 €
10 pcs.
56.5964 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, HD36-18-14SN-059, DEUTSCH
14 Position Housing, Housing for Female Terminals, Wire-to-Panel, Sealable, Wire & Cable, Power, Panel Mount, -55 - 125 °C , Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 14 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |